The A3283LLH-T is a latching Hall effect sensor with a minimum release point of -180° and a typical hysteresis of 300°. It operates over a supply voltage range of 4.2V to 24V and can source up to 25mA of current. The device is packaged in a SOT-23W package and is suitable for use in temperatures ranging from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A3283LLH-T technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -180Gs |
| Typical Magnetic Sensor Hysteresis | 300Gs |
| Maximum Magnetic Sensor Operating Point | 180Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SOT-23W |
| Package Family Name | SOT-23 |