
The A3290KLHLT-T Hall Effect Sensor from Allegro Microsystems operates over a temperature range of -40°C to 125°C. It has a maximum output current of 25mA and a maximum supply current of 8mA. The device is supplied in a TO-236 package and is RoHS compliant. It is suitable for surface mount applications.
Allegro Microsystems A3290KLHLT-T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3290KLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
