Hall Effect Sensor, 0.5mT Min, 7.5mT Max, 30-60mA, Rectangular, Surface Mount, SOT-23W, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
