Hall Effect Sensor 30mA 5V/9V/12V/15V 5-Pin SIP
Allegro Microsystems A3421EKA-T technical specifications.
| Minimum Magnetic Sensor Release Point | -280Gs |
| Typical Magnetic Sensor Hysteresis | 335Gs |
| Maximum Magnetic Sensor Operating Point | 280Gs |
| Max Operating Supply Voltage | 18V |
| Maximum Output Current | 30mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15V |
| Pin Count | 5 |
| Package/Case | SIP |
| Package Family Name | SIP |
No datasheet is available for this part.