
Hall Effect Sensor 30mA Bipolar 5V/9V/12V/15V 5-Pin SIP Bulk
Sign in to ask questions about the Allegro Microsystems A3422EKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3422EKA technical specifications.
| Package/Case | SIP |
| Current Rating | 9mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 18mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 30mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3422EKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
