
The A3422EKA-T is a Hall effect sensor with a linear, latching, omnipolar output. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a SIP format and is suitable for through-hole mounting. The sensor has a maximum output current of 30mA and a maximum supply current of 18mA.
Sign in to ask questions about the Allegro Microsystems A3422EKA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3422EKA-T technical specifications.
| Package/Case | SIP |
| Current Rating | 9mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 18mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3422EKA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
