
Hall Effect Sensor 30mA Bipolar 5V/9V/12V/15V Automotive 5-Pin SIP Bulk
Sign in to ask questions about the Allegro Microsystems A3422LKA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3422LKA-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 18mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 30mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3422LKA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
