
Allegro Microsystems A3423LK-T technical specifications.
| Package/Case | SIP |
| Height | 3.43mm |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 14mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Output Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3423LK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
