
The A3425LK is a Hall effect sensor with a linear, latching, omnipolar output. It operates over a temperature range of -40°C to 150°C and is available in a SIP package that is mounted through a hole. The device is not RoHS compliant. It can supply up to 70mA and is powered by a voltage between 3.3V and 18V.
Allegro Microsystems A3425LK technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Output Current | 70mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3425LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.