The A3425LKA-T is a bipolar Hall effect sensor with a minimum magnetic sensor release point of -35 Gauss and a typical magnetic sensor hysteresis of 16. It operates over a temperature range of -40°C to 150°C and can be supplied with a voltage between 3.3V and 18V. The sensor is packaged in a 4-pin SIP package.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A3425LKA-T technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -35Gs |
| Typical Magnetic Sensor Hysteresis | 16Gs |
| Maximum Magnetic Sensor Operating Point | 35Gs |
| Max Operating Supply Voltage | 18V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 5|9|12|15V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |