This dual Hall effect sensor is designed for automotive applications and operates over a wide supply voltage range of 3.3V to 18V. It features a temperature grade of AUTOMOTIVE and a maximum operating temperature of 150C. The device is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is suitable for use in magnetic sensors and has a number of functions, including two terminals.
Allegro Microsystems A3425LLTR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A3425LLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.