
The A3903EEETR-T is a surface mount motor driver IC from Allegro Microsystems, operating within a temperature range of -40°C to 85°C. It can supply up to 500mA of current and is compatible with a supply voltage range of 3V to 5.5V. The device is packaged in a DFN EP package and is available in tape and reel packaging. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Sign in to ask questions about the Allegro Microsystems A3903EEETR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3903EEETR-T technical specifications.
| Package/Case | DFN EP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3903EEETR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
