Allegro Microsystems A3904EEWTR-P technical specifications.
| Package/Case | DFN |
| Interface | I2C |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Configuration | Low Side |
| Output Current | 127.5mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3904EEWTR-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.