
Surface mount voice coil motor controller, 1A output current per channel, utilizing DMOS technology. Features logic interface and over-temperature fault protection. Operates within a -40°C to 150°C temperature range. Lead-free and RoHS compliant, supplied in MSOP-10 packaging.
Allegro Microsystems A3909GLYTR-T technical specifications.
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 1A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3909GLYTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
