
Brushless DC motor controller IC, DFN package, designed for surface mount applications. Features a parallel interface and operates from a 2.5V to 5.5V supply voltage. Delivers up to 500mA output current with a maximum operating temperature of 150°C. This lead-free, RoHS compliant component is supplied in cut tape packaging.
Sign in to ask questions about the Allegro Microsystems A3910EEETR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3910EEETR-T technical specifications.
| Package/Case | DFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3910EEETR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
