
16-terminal stepper motor controller IC designed for DMOS technology. Features a supply voltage range of 2.7V to 15V, with a nominal 5V. Operates across an industrial temperature grade from -40°C to 105°C. Housed in a compact 3mm x 3mm S-XQCC-N16 package with QUAD terminal position.
Sign in to ask questions about the Allegro Microsystems A3916GESTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3916GESTR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A3916GESTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.