The A3916GESTR-T-1 is a quad 20-terminal industrial motor driver IC from Allegro Microsystems. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 2.7V and 15V. The device is packaged in a 4mm x 4mm HVQCCN-20 package. It is designed for use in industrial applications and meets the requirements of the JEDEC standard for this package type.
Allegro Microsystems A3916GESTR-T-1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A3916GESTR-T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.