
Surface mount, full bridge MOSFET driver featuring PWM interface. Operates across a wide temperature range from -40°C to 150°C. Packaged in TSSOP for efficient integration. RoHS compliant and supplied in cut tape.
Allegro Microsystems A3921KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3921KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
