
Brushless DC motor controller featuring a 50V maximum supply voltage and 5.5V minimum supply voltage. This surface mount integrated circuit offers three outputs and a parallel interface. Operating within a temperature range of -40°C to 150°C, it is packaged in a 48-lead LQFP with dimensions of 7mm x 7mm x 1.4mm. The component is RoHS compliant and supplied on tape and reel.
Allegro Microsystems A3930KJPTR-T technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Interface | Parallel |
| Length | 7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5.5V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3930KJPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
