
Brushless DC motor controller featuring a 48-pin LQFP package, suitable for surface mounting. Operates with supply voltages from 5.5V to 50V, offering three outputs for motor control. This integrated circuit boasts a wide operating temperature range of -40°C to 150°C and utilizes a parallel interface. Packaged on tape and reel, this RoHS compliant component is designed for efficient power management in BLDC motor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3931KJPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Height | 1.4mm |
| Interface | Parallel |
| Length | 7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5.5V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3931KJPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
