
Allegro Microsystems A3932SLD-T technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel, PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3932SLD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.