
Allegro Microsystems A3935KEDTR-T technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3935KEDTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
