
The A3935KLQ-T is a 3-channel 6-output surface mount motor driver IC packaged in a QSOP. It operates over a temperature range of -40°C to 135°C and is RoHS compliant. The device can supply up to 20mA of output current and 7mA of supply current, with a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. The A3935KLQ-T features a propagation delay of 150ns and is suitable for use in surface mount applications.
Allegro Microsystems A3935KLQ-T technical specifications.
| Package/Case | QSOP |
| Interface | Parallel |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 6 |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3935KLQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.