
The A3935KLQTR-T is a 3-channel gate driver IC with a maximum output current of 20mA and a maximum supply voltage of 5.25V. It is packaged in a QSOP-36 package and is RoHS compliant. The IC operates over a temperature range of -40°C to 135°C and has a propagation delay of 150ns. It is suitable for surface mount applications and is available in tape and reel packaging.
Allegro Microsystems A3935KLQTR-T technical specifications.
| Package/Case | QSOP |
| Interface | Parallel |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3935KLQTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.