
IC MOTOR DRIVER 18V-50V 32PLCC
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A3938SEQTR technical specifications.
| Package/Case | LCC |
| Interface | Parallel, PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
