
The A3938SLDTR-T is a single-output motor driver IC from Allegro Microsystems, featuring a parallel/PWM interface and packaged in a TSSOP-38 package. It operates over a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The device is lead-free and suitable for surface mount applications. It can supply up to 13.2V and has a minimum operating voltage of 10.8V.
Allegro Microsystems A3938SLDTR-T technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3938SLDTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.