
The A3940KLPT is a 4-channel gate driver IC from Allegro Microsystems. It features a TSSOP package and operates over a temperature range of -40°C to 135°C. With a propagation delay of 225ns and a fall time of 70ns, this IC is suitable for high-speed applications. It is available in a 50-unit rail/tube packaging configuration and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A3940KLPT technical specifications.
| Package/Case | TSSOP |
| Fall Time | 70ns |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 225ns |
| RoHS | Compliant |
