MOSFET Drivers
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Height | 1.1mm |
| Length | 9.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Width | 4.4mm |
| RoHS | Compliant |