
Quad peripheral driver IC featuring buffer/inverter functionality. Operates from a 4.5V to 60V supply range with a maximum output current of 25mA. Supports SPI and parallel interfaces, housed in a 38-pin TSSOP surface-mount package. Designed with NMOS technology, offering a wide operating temperature range from -40°C to 125°C.
Allegro Microsystems A3942KLGTR-T technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | NMOS |
| Turn-On Delay Time | 22300ns |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3942KLGTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
