
Surface mount gate driver IC featuring six NMOS drivers with parallel/serial input and SPI interface. Operates from 6V to 40V supply voltage, delivering up to 50mA max output current. Supports a 2.6MHz frequency with a 200ns propagation delay. Packaged in a 28-pin TSSOP, this RoHS compliant component is ideal for MOSFET driving applications.
Allegro Microsystems A3944KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.6MHz |
| Input Type | PARALLEL/SERIAL |
| Interface | SPI, Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Technology | NMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3944KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
