
IC MOTOR DRIVER 7V-60V 16SOIC
Allegro Microsystems A3946KLBTR-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
No datasheet is available for this part.
