
The A3946KLP is a dual 2-channel motor driver from Allegro Microsystems, packaged in a TSSOP and designed for surface mount applications. It operates over a temperature range of -40°C to 135°C and can handle supply voltages from 7V to 60V. The device features a propagation delay of 150ns and a turn-on delay time of 100ns. The A3946KLP is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3946KLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3946KLP technical specifications.
| Package/Case | TSSOP |
| Fall Time | 80ns |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3946KLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.