
The A3946KLP-T is a dual 2-channel motor driver IC from Allegro Microsystems. It features a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 135°C and is compliant with RoHS regulations. The A3946KLP-T has a maximum supply voltage of 60V and a propagation delay of 150ns. It also has a turn-off delay time of 80ns and a turn-on delay time of 100ns.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A3946KLP-T technical specifications.
| Package/Case | TSSOP |
| Fall Time | 80ns |
| Interface | Parallel |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |