
The A3948SB is a DMOS motor driver IC from Allegro Microsystems. It operates from a 5V supply and can handle up to 1.5A of output current. The device is packaged in a DIP-24 plastic package and is suitable for through-hole mounting. It is compliant with RoHS regulations and has an operating temperature range of -20°C to 150°C.
Sign in to ask questions about the Allegro Microsystems A3948SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3948SB technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3948SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.