
The A3948SLB is a 5V DMOS motor driver IC from Allegro Microsystems. It operates over a temperature range of -20°C to 150°C and is packaged in a SOIC-24 plastic package. The device is RoHS compliant and features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can deliver an output current of up to 1.5A. The A3948SLB is suitable for surface mount applications and is available in rail/Tube packaging.
Sign in to ask questions about the Allegro Microsystems A3948SLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3948SLB technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3948SLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
