
The A3948SLBTR is a 5V DMOS motor driver IC from Allegro Microsystems. It operates over a temperature range of -20°C to 150°C and is packaged in a SOIC package for surface mount applications. The device is RoHS compliant and features an output current of 1.5A. It is suitable for use in motor control applications where a high level of reliability and performance are required.
Allegro Microsystems A3948SLBTR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
No datasheet is available for this part.