
The A3949SLBTR is a surface mount DMOS power driver IC from Allegro Microsystems. It operates over a temperature range of -20°C to 150°C and can handle an output current of 2.8A. The device is packaged in a SOIC package and is not RoHS compliant. It is not lead-free and is intended for use in applications where a high current output is required.
Allegro Microsystems A3949SLBTR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 2.8A |
| RoHS Compliant | No |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3949SLBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
