
The A3949SLP is a surface mount DMOS power driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It is designed to operate with a maximum supply voltage of 36V and can handle an output current of 2.8A. The device is packaged in a TSSOP package and is available in rail/Tube packaging. It is not RoHS compliant.
Allegro Microsystems A3949SLP technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Output Current | 2.8A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3949SLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.