
Brush DC Motor Controller, 2.8A, NMOS, PDSO16, 1.10 MM HEIGHT, LEAD FREE, MO-153ABT, TSSOP-16
Sign in to ask questions about the Allegro Microsystems A3949SLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3949SLPTR-T technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3949SLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
