
Brushless DC motor controller featuring DMOS technology, capable of delivering up to 2.8A output current. This surface mount integrated circuit offers a parallel interface and a single output, housed in a QFN EP package with a low 0.75mm height. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Allegro Microsystems A3950SEUTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3950SEUTR-T technical specifications.
| Package/Case | QFN EP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3950SEUTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
