
Stepper Motor Controller, 1.3A, BIPolar, PDIP16, LEAD FREE, PLASTIC,MS-001BB, DIP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3953SB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3953SB-T technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Interface | Parallel |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.3A |
| Output Voltage | 50V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3953SB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
