
Stepper Motor Controller, 1.5A, BIPolar, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16
Sign in to ask questions about the Allegro Microsystems A3955SB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3955SB-T technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 50V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 50V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3955SB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
