
The A3955SLB is a BIPOLAR motor driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It is a surface mount device with a package type of PLASTIC, SOIC-16. The IC operates at a supply voltage of 5V and can handle an output current of 1.5A. The A3955SLB is not RoHS compliant and contains lead. It has a parallel interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3955SLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3955SLB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3955SLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
