The A3957SLB is a 22-pin dual motor driver IC from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device features a single function and is available in a 24-pin R-PDSO-G22 package. The A3957SLB is a member of the Power Management ICs category and is suitable for use in motor driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3957SLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3957SLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A3957SLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.