
The A3958SB is a DMOS motor driver IC from Allegro Microsystems. It is packaged in a DIP package and is designed for through hole mounting. The device operates over a temperature range of -20°C to 150°C. It has an output current of 2A and is not RoHS compliant due to containing lead. The A3958SB is a serial interface IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3958SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3958SB technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 2A |
| RoHS Compliant | No |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3958SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
