
The A3958SB-T is a DMOS motor driver IC from Allegro Microsystems, packaged in a DIP case and designed for through-hole mounting. This lead-free device operates over a temperature range of -20°C to 150°C and features an output current of 2A. It is compliant with RoHS regulations and suitable for use in motor driver applications.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A3958SB-T technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 2A |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
No datasheet is available for this part.