
This single output motor driver IC from Allegro Microsystems is packaged in a surface mount SOIC package. It operates over a temperature range of -20°C to 85°C and can handle an output current of up to 2A. The device is lead free and available in quantities of 31 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A3958SLBT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS | Compliant |