
The A3959SLB-T is a dual DMOS motor driver IC with a maximum output current of 3A and output voltage of 50V. It operates from a 5V supply voltage and is suitable for surface mount applications. The device is packaged in a SOIC package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3959SLB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3959SLB-T technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3959SLB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
