
The A3959SLPTR is a 5V surface mount DMOS motor driver with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It is available in a TSSOP package and is not RoHS compliant. The device operates with a supply voltage of 5V and can handle an output current of 3A. It is suitable for use in motor driver applications and is packaged in tape and reel.
Sign in to ask questions about the Allegro Microsystems A3959SLPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3959SLPTR technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3959SLPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.