
Stepper motor controller IC featuring DMOS technology, designed for surface mount applications in a TSSOP-28 package. Delivers up to 3A output current with a 50V output voltage capability. Operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V operating voltage. Utilizes a parallel interface for control and is RoHS compliant and lead-free. Suitable for operation within a -20°C to 85°C temperature range.
Sign in to ask questions about the Allegro Microsystems A3959SLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3959SLPTR-T technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3959SLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
